
74HC86T14-13 | |
|---|---|
DigiKey Part Number | 31-74HC86T14-13TR-ND - Tape & Reel (TR) 31-74HC86T14-13CT-ND - Cut Tape (CT) 31-74HC86T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC86T14-13 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC86T14-13 | Diodes Incorporated | 269 | 74HC86T14-13DICT-ND | 4,83000 Kč | Parametric Equivalent |
| 74HC86PW,118 | Nexperia USA Inc. | 5 000 | 1727-5965-1-ND | 4,41000 Kč | Direct |
| MC74HC86ADTR2G | onsemi | 8 517 | MC74HC86ADTR2GOSCT-ND | 6,93000 Kč | Direct |
| MM74HC86MTCX | onsemi | 6 186 | MM74HC86MTCXCT-ND | 6,09000 Kč | Direct |
| SN74HC86PWR | Texas Instruments | 4 332 | 296-8376-1-ND | 8,19000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 25 | 2,88920 Kč | 72,23 Kč |
| 100 | 2,47360 Kč | 247,36 Kč |
| 250 | 2,27200 Kč | 568,00 Kč |
| 500 | 2,15104 Kč | 1 075,52 Kč |
| 1 000 | 2,05150 Kč | 2 051,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,94635 Kč | 4 865,88 Kč |
| 5 000 | 1,88297 Kč | 9 414,85 Kč |
| 7 500 | 1,85124 Kč | 13 884,30 Kč |
| 12 500 | 1,81604 Kč | 22 700,50 Kč |
| 17 500 | 1,79549 Kč | 31 421,08 Kč |
| 25 000 | 1,77571 Kč | 44 392,75 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |



