Decoder/Demultiplexer 1 x 3:8 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC238D-Q100J

DigiKey Part Number
1727-74HC238D-Q100JTR-ND - Tape & Reel (TR)
1727-74HC238D-Q100JCT-ND - Cut Tape (CT)
1727-74HC238D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC238D-Q100J
Description
IC DECODER/DEMUX 1 X 3:8 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Decoder/Demultiplexer
Mounting Type
Surface Mount
Circuit
1 x 3:8
Package / Case
16-SOIC (0.154", 3.90mm Width)
Independent Circuits
1
Supplier Device Package
16-SO
Current - Output High, Low
5.2mA, 5.2mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC238ADR2Gonsemi2 130MC74HC238ADR2GOSCT-ND8,40000 KčDirect
CD74HC238MTexas Instruments950296-9188-5-ND21,84000 KčUpgrade
CD74HC238M96Texas Instruments12 855296-24353-1-ND15,96000 KčUpgrade
CD74HC238MTTexas Instruments58296-32062-1-ND21,84000 KčUpgrade
NLV74HC238ADR2Gonsemi28488-NLV74HC238ADR2GCT-ND224,88857 KčSimilar
In-Stock: 1 834
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1010,10000 Kč101,00 Kč
259,07120 Kč226,78 Kč
1007,92880 Kč792,88 Kč
2507,38540 Kč1 846,35 Kč
5007,05784 Kč3 528,92 Kč
1 0006,93942 Kč6 939,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,36146 Kč13 403,65 Kč
5 0005,21502 Kč26 075,10 Kč
7 5005,14165 Kč38 562,38 Kč
12 5005,06040 Kč63 255,00 Kč
17 5005,01291 Kč87 725,93 Kč
25 0004,96719 Kč124 179,75 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč