NLV74HC238ADR2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 3,59267 Kč
Datasheet

Similar


Texas Instruments
In Stock: 960
Unit Price: 21,84000 Kč
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Decoder/Demultiplexer 1 x 3:8 16-SOIC
16 SOIC Pin View

NLV74HC238ADR2G

DigiKey Part Number
488-NLV74HC238ADR2GTR-ND - Tape & Reel (TR)
488-NLV74HC238ADR2GCT-ND - Cut Tape (CT)
488-NLV74HC238ADR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74HC238ADR2G
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV74HC238ADR2G Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC238ADR2G-Qonsemi0488-MC74HC238ADR2G-QTR-ND3,59267 KčMFR Recommended
CD74HC238MTexas Instruments960296-9188-5-ND21,84000 KčSimilar
Obsolete
Marketplace Stock: 28 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

28In Stock
Ships from Rochester Electronics, LLC