Decoder/Demultiplexer 1 x 3:8 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC138BQ-Q100,115

DigiKey Part Number
1727-74HC138BQ-Q100,115TR-ND - Tape & Reel (TR)
1727-74HC138BQ-Q100,115CT-ND - Cut Tape (CT)
1727-74HC138BQ-Q100,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC138BQ-Q100,115
Description
IC DECODER/DEMUX 1X3:8 16-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Decoder/Demultiplexer
Mounting Type
Surface Mount
Circuit
1 x 3:8
Package / Case
16-VFQFN Exposed Pad
Independent Circuits
1
Supplier Device Package
16-DHVQFN (2.5x3.5)
Current - Output High, Low
5.2mA, 5.2mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCS138QBQBRQ1Texas Instruments711296-SN74HCS138QBQBRQ1CT-ND15,12000 KčSimilar
In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,83000 Kč48,30 Kč
254,28360 Kč107,09 Kč
1003,68720 Kč368,72 Kč
2503,40504 Kč851,26 Kč
5003,23454 Kč1 617,27 Kč
1 0003,09427 Kč3 094,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,92082 Kč8 762,46 Kč
6 0002,83592 Kč17 015,52 Kč
9 0002,79339 Kč25 140,51 Kč
15 0002,74629 Kč41 194,35 Kč
21 0002,71875 Kč57 093,75 Kč
30 0002,69227 Kč80 768,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč