
74LVC138ABQ,115 | |
|---|---|
DigiKey Part Number | 1727-6950-2-ND - Tape & Reel (TR) 1727-6950-1-ND - Cut Tape (CT) 1727-6950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC138ABQ,115 |
Description | IC DECODER/DEMUX 1X3:8 16-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC138ABQ,115 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-VFQFN Exposed Pad |
Circuit 1 x 3:8 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX138BQX | onsemi | 2 714 | 74LCX138BQXFSCT-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 25 | 3,86360 Kč | 96,59 Kč |
| 100 | 3,31980 Kč | 331,98 Kč |
| 250 | 3,06152 Kč | 765,38 Kč |
| 500 | 2,90570 Kč | 1 452,85 Kč |
| 1 000 | 2,77741 Kč | 2 777,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,61810 Kč | 7 854,30 Kč |
| 6 000 | 2,54051 Kč | 15 243,06 Kč |
| 9 000 | 2,50168 Kč | 22 515,12 Kč |
| 15 000 | 2,45864 Kč | 36 879,60 Kč |
| 21 000 | 2,43350 Kč | 51 103,50 Kč |
| 30 000 | 2,40930 Kč | 72 279,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |



