
74HC138BQ,115 | |
|---|---|
DigiKey Part Number | 1727-3231-2-ND - Tape & Reel (TR) 1727-3231-1-ND - Cut Tape (CT) 1727-3231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC138BQ,115 |
Description | IC DECODER/DEMUX 1X3:8 16-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-VFQFN Exposed Pad |
Circuit 1 x 3:8 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 25 | 3,81320 Kč | 95,33 Kč |
| 100 | 3,27990 Kč | 327,99 Kč |
| 250 | 3,02372 Kč | 755,93 Kč |
| 500 | 2,86916 Kč | 1 434,58 Kč |
| 1 000 | 2,74213 Kč | 2 742,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,58534 Kč | 7 756,02 Kč |
| 6 000 | 2,50860 Kč | 15 051,60 Kč |
| 9 000 | 2,47018 Kč | 22 231,62 Kč |
| 15 000 | 2,42758 Kč | 36 413,70 Kč |
| 21 000 | 2,40269 Kč | 50 456,49 Kč |
| 30 000 | 2,37876 Kč | 71 362,80 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |






