Current Sense Amplifier 1 Circuit Single-Ended SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA214AIDCKR

DigiKey Part Number
296-38956-2-ND - Tape & Reel (TR)
296-38956-1-ND - Cut Tape (CT)
296-38956-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA214AIDCKR
Description
IC CURR SENSE 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
INA214AIDCKR Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
28 µA
Mfr
Voltage - Input Offset
1 µV
Series
Current - Supply
65µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
26 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Single-Ended
Package / Case
6-TSSOP, SC-88, SOT-363
Slew Rate
0.4V/µs
Supplier Device Package
SC-70-6
Gain Bandwidth Product
30 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS214RSQT2Gonsemi15 050NCS214RSQT2GOSCT-ND0,62000 KčDirect
ZXCT214ADW-7Diodes Incorporated2 94031-ZXCT214ADW-7CT-ND0,34000 KčSimilar
In-Stock: 23 792
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,90000 Kč21,90 Kč
1015,78800 Kč157,88 Kč
2514,25680 Kč356,42 Kč
10012,56960 Kč1 256,96 Kč
25011,76252 Kč2 940,63 Kč
50011,27616 Kč5 638,08 Kč
1 00010,97667 Kč10 976,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,40272 Kč31 208,16 Kč
Manufacturers Standard Package
Unit Price without VAT:21,90000 Kč
Unit Price with VAT:26,49900 Kč