
SN74HCS138QBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS138QBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS138QBQBRQ1CT-ND - Cut Tape (CT) 296-SN74HCS138QBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS138QBQBRQ1 |
Description | IC DECODER/DEMUX 1 X 3:8 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS138QBQBRQ1 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount |
Circuit 1 x 3:8 | Package / Case 16-WFQFN Exposed Pad |
Independent Circuits 1 | Supplier Device Package 16-WQFN (2.5x3.5) |
Current - Output High, Low 7.8mA, 7.8mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS138BQBR | Texas Instruments | 5 425 | 296-SN74HCS138BQBRCT-ND | 11,34000 Kč | Parametric Equivalent |
| SN74HCS138QWBQBRQ1 | Texas Instruments | 2 411 | 296-SN74HCS138QWBQBRQ1CT-ND | 15,54000 Kč | Parametric Equivalent |
| SN74HCS238BQBR | Texas Instruments | 836 | 296-SN74HCS238BQBRCT-ND | 15,33000 Kč | Parametric Equivalent |
| SN74HCS238QBQBRQ1 | Texas Instruments | 2 898 | 296-SN74HCS238QBQBRQ1CT-ND | 17,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 25 | 9,65080 Kč | 241,27 Kč |
| 100 | 8,44540 Kč | 844,54 Kč |
| 250 | 7,87172 Kč | 1 967,93 Kč |
| 500 | 7,52610 Kč | 3 763,05 Kč |
| 1 000 | 7,42132 Kč | 7 421,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,88958 Kč | 20 668,74 Kč |
| 6 000 | 6,71747 Kč | 40 304,82 Kč |
| 9 000 | 6,63126 Kč | 59 681,34 Kč |
| 15 000 | 6,53575 Kč | 98 036,25 Kč |
| 21 000 | 6,47993 Kč | 136 078,53 Kč |
| 30 000 | 6,42628 Kč | 192 788,40 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |




