
SN74HCS138QWBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS138QWBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS138QWBQBRQ1CT-ND - Cut Tape (CT) 296-SN74HCS138QWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS138QWBQBRQ1 |
Description | IC DECODER/DEMUX 1 X 3:8 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS138QWBQBRQ1 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount |
Circuit 1 x 3:8 | Package / Case 16-WFQFN Exposed Pad |
Independent Circuits 1 | Supplier Device Package 16-WQFN (2.5x3.5) |
Current - Output High, Low 7.8mA, 7.8mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS138BQBR | Texas Instruments | 5 425 | 296-SN74HCS138BQBRCT-ND | 1,77000 Kč | Parametric Equivalent |
| SN74HCS138QBQBRQ1 | Texas Instruments | 711 | 296-SN74HCS138QBQBRQ1CT-ND | 2,36000 Kč | Parametric Equivalent |
| SN74HCS238BQBR | Texas Instruments | 836 | 296-SN74HCS238BQBRCT-ND | 2,39000 Kč | Parametric Equivalent |
| SN74HCS238QBQBRQ1 | Texas Instruments | 2 898 | 296-SN74HCS238QBQBRQ1CT-ND | 2,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,06600 Kč | 110,66 Kč |
| 25 | 9,93640 Kč | 248,41 Kč |
| 100 | 8,69950 Kč | 869,95 Kč |
| 250 | 8,10776 Kč | 2 026,94 Kč |
| 500 | 7,75162 Kč | 3 875,81 Kč |
| 1 000 | 7,45849 Kč | 7 458,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,09627 Kč | 21 288,81 Kč |
| 6 000 | 6,91902 Kč | 41 514,12 Kč |
| 9 000 | 6,83018 Kč | 61 471,62 Kč |
| 15 000 | 6,73182 Kč | 100 977,30 Kč |
| 21 000 | 6,67434 Kč | 140 161,14 Kč |
| 30 000 | 6,61905 Kč | 198 571,50 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

