
SN74HCS138BQBR | |
|---|---|
DigiKey Part Number | 296-SN74HCS138BQBRTR-ND - Tape & Reel (TR) 296-SN74HCS138BQBRCT-ND - Cut Tape (CT) 296-SN74HCS138BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS138BQBR |
Description | IC DECODER/DEMUX 1 X 3:8 16-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS138BQBR Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-WFQFN Exposed Pad |
Circuit 1 x 3:8 | Supplier Device Package 16-WQFN (2.5x3.5) |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 25 | 7,19800 Kč | 179,95 Kč |
| 100 | 6,26370 Kč | 626,37 Kč |
| 250 | 5,81896 Kč | 1 454,74 Kč |
| 500 | 5,55104 Kč | 2 775,52 Kč |
| 1 000 | 5,39733 Kč | 5 397,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,05751 Kč | 15 172,53 Kč |
| 6 000 | 4,92407 Kč | 29 544,42 Kč |
| 9 000 | 4,85721 Kč | 43 714,89 Kč |
| 15 000 | 4,78316 Kč | 71 747,40 Kč |
| 21 000 | 4,73984 Kč | 99 536,64 Kč |
| 30 000 | 4,69821 Kč | 140 946,30 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

