NAND Gate IC 3 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC10D-Q100J

DigiKey Part Number
1727-74HC10D-Q100JTR-ND - Tape & Reel (TR)
1727-74HC10D-Q100JCT-ND - Cut Tape (CT)
1727-74HC10D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC10D-Q100J
Description
IC GATE NAND 3CH 3-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.8V
Mfr
Input Logic Level - High
1.5V ~ 4.2V
Series
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
3
Mounting Type
Surface Mount
Number of Inputs
3
Supplier Device Package
14-SO
Voltage - Supply
2V ~ 6V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
5.2mA, 5.2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC10ADR2Gonsemi1 883MC74HC10ADR2GOSCT-ND6,93000 KčSimilar
SN74HC10DRochester Electronics, LLC13 6902156-SN74HC10D-ND17,63831 KčSimilar
SN74HC10DRTexas Instruments45 882296-14828-1-ND8,61000 KčSimilar
SN74HC10DTTexas Instruments10 750296-SN74HC10DTCT-ND20,79000 KčSimilar
SN74HCS10QDRQ1Texas Instruments4 830296-SN74HCS10QDRQ1CT-ND11,76000 KčSimilar
In-Stock: 2 377
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,43100 Kč44,31 Kč
253,93080 Kč98,27 Kč
1003,38490 Kč338,49 Kč
2503,12200 Kč780,50 Kč
5002,96324 Kč1 481,62 Kč
1 0002,83263 Kč2 832,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,69497 Kč6 737,43 Kč
5 0002,61198 Kč13 059,90 Kč
7 5002,57041 Kč19 278,08 Kč
12 5002,52435 Kč31 554,38 Kč
17 5002,49743 Kč43 705,03 Kč
25 0002,47154 Kč61 788,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč