NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC02PW-Q100,118

DigiKey Part Number
1727-74HC02PW-Q100,118TR-ND - Tape & Reel (TR)
1727-74HC02PW-Q100,118CT-ND - Cut Tape (CT)
1727-74HC02PW-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC02PW-Q100,118
Description
IC GATE NOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.8V
Mfr
Input Logic Level - High
1.5V ~ 4.2V
Series
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Voltage - Supply
2V ~ 6V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
5.2mA, 5.2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC02ADTR2Gonsemi17 567MC74HC02ADTR2GOSCT-ND6,51000 KčDirect
74HC02DTR2Gonsemi15 13674HC02DTR2GOSTR-ND3,14970 KčSimilar
MC74HC02ADTR2G-Qonsemi2 070488-MC74HC02ADTR2G-QCT-ND9,24000 KčSimilar
MM74HC02MTConsemi667MM74HC02MTC-ND12,60000 KčSimilar
MM74HC02MTCXonsemi3 940MM74HC02MTCXCT-ND6,30000 KčSimilar
In-Stock: 668
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,92700 Kč39,27 Kč
253,48560 Kč87,14 Kč
1002,98800 Kč298,80 Kč
2502,75156 Kč687,89 Kč
5002,60922 Kč1 304,61 Kč
1 0002,49204 Kč2 492,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,09434 Kč5 235,85 Kč
5 0002,02694 Kč10 134,70 Kč
7 5001,99321 Kč14 949,07 Kč
12 5001,95582 Kč24 447,75 Kč
17 5001,93396 Kč33 844,30 Kč
25 0001,91295 Kč47 823,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč