NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC02ADTR2G-Q

DigiKey Part Number
488-MC74HC02ADTR2G-QTR-ND - Tape & Reel (TR)
488-MC74HC02ADTR2G-QCT-ND - Cut Tape (CT)
488-MC74HC02ADTR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC02ADTR2G-Q
Description
QUAD 2-INPUT NOR GATE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
5.2mA, 5.2mA
Series
Input Logic Level - Low
0.5V ~ 1.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Active
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Voltage - Supply
2V ~ 6V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC02ADTR2Gonsemi17 567MC74HC02ADTR2GOSCT-ND6,51000 KčParametric Equivalent
NLV74HC02ADTR2Gonsemi1 151488-NLV74HC02ADTR2GCT-ND17,22000 KčParametric Equivalent
MC74HC02ADTELRochester Electronics, LLC2 5002156-MC74HC02ADTEL-ND3,14970 KčParametric Equivalent
In-Stock: 2 070
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,40400 Kč64,04 Kč
255,71160 Kč142,79 Kč
1004,94920 Kč494,92 Kč
2504,58512 Kč1 146,28 Kč
5004,36590 Kč2 182,95 Kč
1 0004,19582 Kč4 195,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,99466 Kč9 986,65 Kč
5 0003,87972 Kč19 398,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč