Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NLV74HC02ADTR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC02ADTR2GTR-ND - Tape & Reel (TR) 488-NLV74HC02ADTR2GCT-ND - Cut Tape (CT) 488-NLV74HC02ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC02ADTR2G |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC02ADTR2G | onsemi | 17 567 | MC74HC02ADTR2GOSCT-ND | 6,51000 Kč | Parametric Equivalent |
| MC74HC02ADTR2G-Q | onsemi | 2 070 | 488-MC74HC02ADTR2G-QCT-ND | 9,24000 Kč | Parametric Equivalent |
| NLV74HC02ADTR2G | onsemi | 1 151 | 488-NLV74HC02ADTR2GCT-ND | 17,22000 Kč | Parametric Equivalent |
| MC74HC02ADTEL | Rochester Electronics, LLC | 2 500 | 2156-MC74HC02ADTEL-ND | 3,14970 Kč | Parametric Equivalent |




