Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC02DTR2G | |
|---|---|
DigiKey Part Number | 74HC02DTR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC02DTR2G |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC02DTR2G Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC02ADTR2G | onsemi | 17 567 | MC74HC02ADTR2GOSCT-ND | 6,51000 Kč | Similar |
| MM74HC02MTCX | onsemi | 3 940 | MM74HC02MTCXCT-ND | 6,30000 Kč | Similar |
| 74HC02PW-Q100,118 | Nexperia USA Inc. | 668 | 1727-74HC02PW-Q100,118CT-ND | 5,67000 Kč | Similar |
| SN74HC02DBR | Texas Instruments | 14 162 | 296-8204-1-ND | 7,77000 Kč | Similar |
| SN74HC02PW | Texas Instruments | 2 206 | 296-26457-5-ND | 20,79000 Kč | Similar |






