
SN74HC02QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74HC02QPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74HC02QPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74HC02QPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC02QPWRG4Q1 |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC02QPWRG4Q1 Models |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC02QPWRQ1 | Texas Instruments | 94 521 | 296-45142-1-ND | 10,71000 Kč | Parametric Equivalent |
| MC74HC02ADTR2G | onsemi | 17 567 | MC74HC02ADTR2GOSCT-ND | 6,51000 Kč | Similar |
| MM74HC02MTCX | onsemi | 3 940 | MM74HC02MTCXCT-ND | 6,30000 Kč | Similar |
| 74HC02PW,118 | Nexperia USA Inc. | 3 288 | 1727-4061-1-ND | 3,57000 Kč | Parametric Equivalent |
| 74HC02PW-Q100,118 | Nexperia USA Inc. | 668 | 1727-74HC02PW-Q100,118CT-ND | 5,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,02900 Kč | 90,29 Kč |
| 25 | 8,09680 Kč | 202,42 Kč |
| 100 | 7,06580 Kč | 706,58 Kč |
| 250 | 6,57236 Kč | 1 643,09 Kč |
| 500 | 6,27462 Kč | 3 137,31 Kč |
| 1 000 | 6,03021 Kč | 6 030,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,17635 Kč | 12 352,70 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

