Direct
Similar

SN74HC02QPWREP | |
|---|---|
DigiKey Part Number | 296-19505-2-ND - Tape & Reel (TR) 296-19505-1-ND - Cut Tape (CT) 296-19505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC02QPWREP |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC02QPWREP Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC02ADTR2G | onsemi | 17 567 | MC74HC02ADTR2GOSCT-ND | 6,51000 Kč | Direct |
| MM74HC02MTCX | onsemi | 3 940 | MM74HC02MTCXCT-ND | 6,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,74508 Kč | 55 490,16 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |



