NOR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC02MTC

DigiKey Part Number
MM74HC02MTC-ND
Manufacturer
Manufacturer Product Number
MM74HC02MTC
Description
IC GATE NOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 667
Factory Stock: 44 352
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
108,90300 Kč89,03 Kč
966,98188 Kč670,26 Kč
1926,59797 Kč1 266,81 Kč
2886,40583 Kč1 844,88 Kč
5766,12441 Kč3 527,66 Kč
1 0565,91901 Kč6 250,47 Kč
2 5925,67238 Kč14 702,81 Kč
5 0885,52403 Kč28 106,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč