I/O Expander 16 I2C 400 kHz 24-HWQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
I/O Expander 16 I2C 400 kHz 24-HWQFN (4x4)
24-HWQFN SOT994-1

PCAL9555AHF,128

DigiKey Part Number
568-9952-2-ND - Tape & Reel (TR)
568-9952-1-ND - Cut Tape (CT)
568-9952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAL9555AHF,128
Description
IC XPNDR 400KHZ I2C 24HWQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C 400 kHz 24-HWQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCAL9555AHF,128 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain, Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
10mA, 25mA
Series
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Number of I/O
16
Package / Case
24-WFQFN Exposed Pad
Interface
I2C
Supplier Device Package
24-HWQFN (4x4)
Interrupt Output
Yes
Base Product Number
Features
POR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 374
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1028,53600 Kč285,36 Kč
2525,96200 Kč649,05 Kč
10023,12930 Kč2 312,93 Kč
25021,77660 Kč5 444,15 Kč
50020,96230 Kč10 481,15 Kč
1 00020,91170 Kč20 911,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00019,42812 Kč116 568,72 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč