Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-HWSON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM75BTP,147

DigiKey Part Number
568-9815-2-ND - Tape & Reel (TR)
568-9815-1-ND - Cut Tape (CT)
568-9815-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM75BTP,147
Description
SENSOR DIGITAL -55C-125C 8HWSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-HWSON (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Output Switch, Programmable Limit, Shutdown Mode
Manufacturer
NXP USA Inc.
Accuracy - Highest (Lowest)
±2°C (±3°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-WFDFN Exposed Pad
Output Type
I2C
Supplier Device Package
8-HWSON (2x3)
Voltage - Supply
2.8V ~ 5.5V
Base Product Number
Resolution
11 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43 545
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
515,03400 Kč75,17 Kč
1014,23700 Kč142,37 Kč
2513,31280 Kč332,82 Kč
5012,68280 Kč634,14 Kč
10012,10530 Kč1 210,53 Kč
50010,94584 Kč5 472,92 Kč
1 00010,51496 Kč10 514,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,75872 Kč39 034,88 Kč
8 0009,42716 Kč75 417,28 Kč
12 0009,24607 Kč110 952,84 Kč
20 0009,03062 Kč180 612,40 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč