PCA9510ADP,118 | |
|---|---|
DigiKey Part Number | 568-3358-2-ND - Tape & Reel (TR) 568-3358-1-ND - Cut Tape (CT) 568-3358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9510ADP,118 |
Description | IC REDRIVER I2C HOTSWAP 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 400kHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9510ADP,118 Models |
Category | Number of Channels 1 |
Manufacturer NXP USA Inc. | Capacitance - Input 1.9 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Current - Supply 3.5mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-TSSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 43,55000 Kč | 435,50 Kč |
| 25 | 39,82080 Kč | 995,52 Kč |
| 100 | 35,73860 Kč | 3 573,86 Kč |
| 250 | 33,79000 Kč | 8 447,50 Kč |
| 500 | 33,06514 Kč | 16 532,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,22352 Kč | 78 058,80 Kč |
| 5 000 | 30,59661 Kč | 152 983,05 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |