Buffer, ReDriver 1 Channel 400kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9510AD,118

DigiKey Part Number
568-13653-2-ND - Tape & Reel (TR)
568-13653-1-ND - Cut Tape (CT)
568-13653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9510AD,118
Description
IC REDRIVER I2C HOTSWAP 1CH 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 400kHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
PCA9510AD,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
1
Manufacturer
NXP USA Inc.
Capacitance - Input
1.9 pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 5.5V
Part Status
Active
Current - Supply
6mA
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C
Applications
I2C - Hotswap
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
2-Wire Bus
Supplier Device Package
8-SO
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P82B715PTexas Instruments1 599296-23469-5-ND80,92000 KčSimilar
P82B96DGKRTexas Instruments16 350296-20941-1-ND99,06000 KčSimilar
P82B96PRochester Electronics, LLC5 6362156-P82B96P-ND127,22000 KčSimilar
P82B96PWTexas Instruments1 395296-33486-5-ND103,86000 KčSimilar
P82B96PWRTexas Instruments10 510296-20944-1-ND87,38000 KčSimilar
In-Stock: 171
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,98000 Kč57,98 Kč
1043,23300 Kč432,33 Kč
2539,55040 Kč988,76 Kč
10035,48980 Kč3 548,98 Kč
25033,55568 Kč8 388,92 Kč
50032,83490 Kč16 417,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50031,00562 Kč77 514,05 Kč
5 00030,38308 Kč151 915,40 Kč
Manufacturers Standard Package
Unit Price without VAT:57,98000 Kč
Unit Price with VAT:70,15580 Kč