Similar

PUSB3AB6Z | |
|---|---|
DigiKey Part Number | 1727-2028-2-ND - Tape & Reel (TR) 1727-2028-1-ND - Cut Tape (CT) 1727-2028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUSB3AB6Z |
Description | TVS DIODE 3.3VWM 6VC 7XSON |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 7-XSON (1.1x2.1) |
Datasheet | Datasheet |
EDA/CAD Models | PUSB3AB6Z Models |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 6 | Package / Case 7-XFDFN |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 6V (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD8006MUTAG | onsemi | 14 105 | ESD8006MUTAGOSCT-ND | 33,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 25 | 3,63680 Kč | 90,92 Kč |
| 100 | 3,12240 Kč | 312,24 Kč |
| 250 | 2,87588 Kč | 718,97 Kč |
| 500 | 2,72764 Kč | 1 363,82 Kč |
| 1 000 | 2,60543 Kč | 2 605,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,42196 Kč | 9 687,84 Kč |
| 8 000 | 2,35382 Kč | 18 830,56 Kč |
| 12 000 | 2,31968 Kč | 27 836,16 Kč |
| 20 000 | 2,28185 Kč | 45 637,00 Kč |
| 28 000 | 2,25974 Kč | 63 272,72 Kč |
| 40 000 | 2,23849 Kč | 89 539,60 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |