Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N25

DigiKey Part Number
751-4N25-ND
Manufacturer
Manufacturer Product Number
4N25
Description
OPTOISO 5KV TRANS W/BASE 6-DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
4N25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
70V
Manufacturer
Vishay Semiconductor Opto Division
Current - Output / Channel
50mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.3V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
500mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
20% @ 10mA
Mounting Type
Through Hole
Rise / Fall Time (Typ)
2µs, 2µs
Package / Case
6-DIP (0.300", 7.62mm)
Input Type
DC
Supplier Device Package
6-DIP
Output Type
Transistor with Base
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4N25Monsemi14 0924N25MFS-ND0,59000 KčSimilar
4N25VMonsemi9904N25VM-ND0,61000 KčSimilar
4N26Isocom Components 2004 LTD1 04058-4N26-ND0,50000 KčSimilar
4N26Rochester Electronics, LLC1 2412156-4N26-ND0,32296 KčSimilar
4N26Monsemi5 9844N26MFS-ND0,59000 KčSimilar
In-Stock: 1 694
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
508,19760 Kč409,88 Kč
1007,49420 Kč749,42 Kč
5006,23010 Kč3 115,05 Kč
1 0005,81519 Kč5 815,19 Kč
2 0005,46274 Kč10 925,48 Kč
5 0005,07744 Kč25 387,20 Kč
10 0004,83710 Kč48 371,00 Kč
25 0004,57503 Kč114 375,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč