


Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.18V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Vce Saturation (Max) 500mV |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 4170Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 20% @ 10mA | Package / Case 6-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 2µs, 2µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 50 | 8,34460 Kč | 417,23 Kč |
| 100 | 7,63490 Kč | 763,49 Kč |
| 500 | 6,35946 Kč | 3 179,73 Kč |
| 1 000 | 5,94096 Kč | 5 940,96 Kč |
| 2 000 | 5,58526 Kč | 11 170,52 Kč |
| 5 000 | 5,19659 Kč | 25 982,95 Kč |
| 10 000 | 4,95421 Kč | 49 542,10 Kč |
| 25 000 | 4,68991 Kč | 117 247,75 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

