6-DIP White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-DIP White
6-DIP WHITE

4N25M

DigiKey Part Number
4N25MFS-ND
Manufacturer
Manufacturer Product Number
4N25M
Description
OPTOISO 4.17KV TRANS W/BASE 6DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
4N25M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
4170Vrms
Current Transfer Ratio (Min)
20% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
2µs, 2µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
30V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.18V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
500mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 453
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
114,74000 Kč14,74 Kč
508,14220 Kč407,11 Kč
1007,44750 Kč744,75 Kč
5006,19796 Kč3 098,98 Kč
1 0005,78770 Kč5 787,70 Kč
2 0005,43922 Kč10 878,44 Kč
5 0005,05823 Kč25 291,15 Kč
10 0004,82064 Kč48 206,40 Kč
25 0004,56160 Kč114 040,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,74000 Kč
Unit Price with VAT:17,83540 Kč