10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R60J106ME47J

DigiKey Part Number
490-6405-2-ND - Tape & Reel (TR)
490-6405-1-ND - Cut Tape (CT)
490-6405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R60J106ME47J
Description
CAP CER 10UF 6.3V X5R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R60J106ME47J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM188R60J106ME84DMurata Electronics47 996490-7316-1-ND8,19000 KčDirect
GRM188R61C106MA73DMurata Electronics1 010 216490-7201-1-ND5,25000 KčUpgrade
06036D106MAT2AKYOCERA AVX627 974478-KGM15CR50J106MTCT-ND3,57000 KčDirect
CC0603MRX5R5BB106YAGEO65 877311-1448-1-ND5,04000 KčDirect
C1608X5R0J106K080ABTDK128 923445-7492-1-ND4,83000 KčUpgrade
In-Stock: 1 285 214
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,54100 Kč25,41 Kč
501,81420 Kč90,71 Kč
1001,58950 Kč158,95 Kč
5001,21452 Kč607,26 Kč
1 0001,09904 Kč1 099,04 Kč
2 5000,97750 Kč2 443,75 Kč
5 0000,90430 Kč4 521,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,81997 Kč8 199,70 Kč
20 0000,77183 Kč15 436,60 Kč
30 0000,74774 Kč22 432,20 Kč
50 0000,72103 Kč36 051,50 Kč
70 0000,70542 Kč49 379,40 Kč
100 0000,69040 Kč69 040,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč