


GRM188R61C106MA73D | |
|---|---|
DigiKey Part Number | 490-7201-2-ND - Tape & Reel (TR) 490-7201-1-ND - Cut Tape (CT) 490-7201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61C106MA73D |
Description | CAP CER 10UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61C106MA73D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 50 | 2,15440 Kč | 107,72 Kč |
| 100 | 1,89610 Kč | 189,61 Kč |
| 500 | 1,46314 Kč | 731,57 Kč |
| 1 000 | 1,32938 Kč | 1 329,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,09699 Kč | 4 387,96 Kč |
| 8 000 | 1,02481 Kč | 8 198,48 Kč |
| 12 000 | 0,98867 Kč | 11 864,04 Kč |
| 20 000 | 0,94863 Kč | 18 972,60 Kč |
| 28 000 | 0,92522 Kč | 25 906,16 Kč |
| 40 000 | 0,90271 Kč | 36 108,40 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

