
06036D106MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15CR50J106MTTR-ND - Tape & Reel (TR) 478-KGM15CR50J106MTCT-ND - Cut Tape (CT) 478-KGM15CR50J106MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06036D106MAT2A |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06036D106MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 50 | 1,47400 Kč | 73,70 Kč |
| 100 | 1,28720 Kč | 128,72 Kč |
| 500 | 0,97304 Kč | 486,52 Kč |
| 1 000 | 0,87667 Kč | 876,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,73215 Kč | 2 928,60 Kč |
| 8 000 | 0,67855 Kč | 5 428,40 Kč |
| 12 000 | 0,65173 Kč | 7 820,76 Kč |
| 20 000 | 0,62200 Kč | 12 440,00 Kč |
| 28 000 | 0,60463 Kč | 16 929,64 Kč |
| 40 000 | 0,58792 Kč | 23 516,80 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

