


CC0603MRX5R5BB106 | |
|---|---|
DigiKey Part Number | 311-1448-2-ND - Tape & Reel (TR) 311-1448-1-ND - Cut Tape (CT) 311-1448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX5R5BB106 |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRX5R5BB106 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 50 | 2,05780 Kč | 102,89 Kč |
| 100 | 1,81000 Kč | 181,00 Kč |
| 500 | 1,39342 Kč | 696,71 Kč |
| 1 000 | 1,26471 Kč | 1 264,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,02103 Kč | 4 084,12 Kč |
| 8 000 | 0,95297 Kč | 7 623,76 Kč |
| 12 000 | 0,91887 Kč | 11 026,44 Kč |
| 20 000 | 0,88111 Kč | 17 622,20 Kč |
| 28 000 | 0,85902 Kč | 24 052,56 Kč |
| 40 000 | 0,83779 Kč | 33 511,60 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

