Diode 100 V 75mA Through Hole DO-204AH (DO-35 Glass)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N914

DigiKey Part Number
4786-1N914TR-ND - Tape & Reel (TR)
4786-1N914CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N914
Description
DIODE STANDARD 100V 75MA DO204AH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 75mA Through Hole DO-204AH (DO-35 Glass)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Part Status
Active
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
75mA
Supplier Device Package
DO-204AH (DO-35 Glass)
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature - Junction
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 863
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,65900 Kč16,59 Kč
1001,02050 Kč102,05 Kč
5000,73618 Kč368,09 Kč
1 0000,64338 Kč643,38 Kč
2 0000,56485 Kč1 129,70 Kč
5 0000,47934 Kč2 396,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,42626 Kč4 262,60 Kč
20 0000,38153 Kč7 630,60 Kč
30 0000,35870 Kč10 761,00 Kč
50 0000,33303 Kč16 651,50 Kč
70 0000,31781 Kč22 246,70 Kč
100 0000,30301 Kč30 301,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč