Connector Header Through Hole 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

961102-6404-AR

DigiKey Part Number
3M9457-02-ND
Manufacturer
Manufacturer Product Number
961102-6404-AR
Description
CONN HEADER VERT 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
961102-6404-AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.217" (5.50mm)
Mfr
Contact Length - Post
0.130" (3.30mm)
Series
Overall Contact Length
0.445" (11.30mm)
Packaging
Bulk
Insulation Height
0.098" (2.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Thermoplastic
Number of Positions Loaded
All
Operating Temperature
-25°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2A
Termination
Solder
Contact Finish Thickness - Post
39.4µin (1.00µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0022284026Molex7 811WM10826-ND6,30000 KčSimilar
0022285020Molex23 561WM19490-ND2,46000 KčSimilar
0022285023Molex29 937WM16232-ND3,78000 KčSimilar
0878910206Molex4 451WM17676-ND4,41000 KčSimilar
350-10-102-00-001101Preci-Dip1 077350-10-102-00-001101-ND15,96000 KčSimilar
In-Stock: 63 235
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
108,88200 Kč88,82 Kč
1007,54670 Kč754,67 Kč
5006,73616 Kč3 368,08 Kč
1 0006,41405 Kč6 414,05 Kč
5 0005,72540 Kč28 627,00 Kč
10 0005,45217 Kč54 521,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč