MS583702BA01-50 | |
|---|---|
DigiKey Part Number | 223-1778-2-ND - Tape & Reel (TR) 223-1778-1-ND - Cut Tape (CT) 223-1778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS583702BA01-50 |
Description | SENSOR 17.4PSIA 24BIT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 4-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | MS583702BA01-50 Models |
Category | Accuracy ±0.007PSI (±0.05kPa) |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 1.5V ~ 3.6V |
Series | Port Style No Port |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Temperature Compensated |
Part Status Active | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 145.04PSI (1000kPa) |
Pressure Type Absolute | Operating Temperature -20°C ~ 85°C |
Operating Pressure 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | Mounting Type Surface Mount |
Output Type I2C | Package / Case 4-SMD Module |
Output 24 b | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS5837-02BA21 | TE Connectivity Measurement Specialties | 2 488 | 223-1891-1-ND | 224,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,82000 Kč | 151,82 Kč |
| 5 | 136,90600 Kč | 684,53 Kč |
| 10 | 131,32100 Kč | 1 313,21 Kč |
| 25 | 124,66920 Kč | 3 116,73 Kč |
| 50 | 120,11280 Kč | 6 005,64 Kč |
| 100 | 115,94260 Kč | 11 594,26 Kč |
| 500 | 107,54126 Kč | 53 770,63 Kč |
| 1 000 | 106,01890 Kč | 106 018,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 97,90326 Kč | 244 758,15 Kč |
| Unit Price without VAT: | 151,82000 Kč |
|---|---|
| Unit Price with VAT: | 183,70220 Kč |