ATSAMD21G18 Arduino Zero SAM D, Maker ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABX00003

DigiKey Part Number
1659-1004-ND
Manufacturer
Manufacturer Product Number
ABX00003
Description
ARDUINO ZERO ATSAMD21G18 EVAL BD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
The Arduino Zero (ABX00003) is a powerful 32-bit evaluation board featuring the ATSAMD21G18 ARM® Cortex®-M0+ MCU. It operates at a clock speed of 48 MHz and supports a 3.3V logic level, making it suitable for a wide range of embedded applications. The board is designed with the Arduino R3 Shield form factor, ensuring compatibility with a variety of shields. It includes multiple connectivity options such as I2C, UART, and SPI, and is fully programmable using the Arduino IDE. This board is ideal for engineers looking to develop and prototype advanced microcontroller-based projects.
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
ATSAMD21G18
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Interconnect System
Arduino R3 Shield
Type
MCU 32-Bit
Suggested Programming Environment
Arduino
Core Processor
ARM® Cortex®-M0+
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 158
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 069,64000 Kč1 069,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 069,64000 Kč
Unit Price with VAT:1 294,26440 Kč