EA DOGM204N-A | |
|---|---|
DigiKey Part Number | 1481-1085-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGM204N-A |
Description | LCD MOD 80 DIG 20 X 4 REFLECTIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic Without Backlight I2C, Parallel, SPI 66.00mm x 38.10mm x 2.00mm |
Datasheet | Datasheet |
EDA/CAD Models | EA DOGM204N-A Models |
Category | Outline L x W x H 66.00mm x 38.10mm x 2.00mm |
Manufacturer Display Visions | Viewing Area 59.00mm L x 26.00mm W |
Series | Backlight Without Backlight |
Packaging Bag | Voltage - Supply 3.3V |
Part Status Active | Dot Size 0.48mm W x 0.59mm H |
Number of Characters 80.0 | Interface I2C, Parallel, SPI |
Display Format 20 x 4 | Operating Temperature -20°C ~ 70°C |
Character Format 5 x 8 Dots | Text Color Black |
Display Type FSTN - Film Super-Twisted Nematic | Background Color White |
Display Mode Reflective | Base Product Number |
Character Size 4.83mm H x 2.46mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,76000 Kč | 293,76 Kč |
| 10 | 228,75200 Kč | 2 287,52 Kč |
| 100 | 190,84240 Kč | 19 084,24 Kč |
| 500 | 174,36824 Kč | 87 184,12 Kč |
| 1 000 | 169,02760 Kč | 169 027,60 Kč |
| Unit Price without VAT: | 293,76000 Kč |
|---|---|
| Unit Price with VAT: | 355,44960 Kč |