



EA DOGM204B-A | |
|---|---|
DigiKey Part Number | 1481-1084-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGM204B-A |
Description | LCD MOD 80DIG 20 X 4 TRANSMISSIV |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight I2C, Parallel, SPI 66.00mm x 38.10mm x 2.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 66.00mm x 38.10mm x 2.00mm |
Manufacturer Display Visions | Viewing Area 59.00mm L x 26.00mm W |
Series | Backlight Without Backlight |
Packaging Bag | Voltage - Supply 3.3V |
Part Status Active | Dot Size 0.48mm W x 0.59mm H |
Number of Characters 80.0 | Interface I2C, Parallel, SPI |
Display Format 20 x 4 | Operating Temperature -20°C ~ 70°C |
Character Format 5 x 8 Dots | Text Color White |
Display Type STN - Super-Twisted Nematic | Background Color Blue |
Display Mode Transmissive | Base Product Number |
Character Size 4.83mm H x 2.46mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,31000 Kč | 568,31 Kč |
| 10 | 456,11000 Kč | 4 561,10 Kč |
| 100 | 391,20750 Kč | 39 120,75 Kč |
| 500 | 363,09760 Kč | 181 548,80 Kč |
| Unit Price without VAT: | 568,31000 Kč |
|---|---|
| Unit Price with VAT: | 687,65510 Kč |









