ABX00042 | |
|---|---|
DigiKey Part Number | 1050-ABX00042-ND |
Manufacturer | |
Manufacturer Product Number | ABX00042 |
Description | PORTENTA H7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | The Arduino Portenta H7 (ABX00042) is a high-performance microcontroller board featuring the dual-core ARM® Cortex®-M4 and 32 bit Cortex®-M7 MCUs, designed for advanced embedded applications. It offers versatile programming environments including Arduino IDE, JavaScript, Mbed-Enabled, MicroPython, and TensorFlow Lite. The board operates at a logic level voltage of 3.3V and includes a variety of peripheral interfaces such as I2C, UART, I2S, CAN and SPI. It offers wireless connectivity with 802.11 b/g/n and Bluetooth 4.1. Ideal for complex IoT projects, the Portenta H7 combines robust processing power with flexible connectivity options. |
Datasheet | Datasheet |
EDA/CAD Models | ABX00042 Models |
Category | Platform |
Mfr | Utilized IC / Part STM32H747XI |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), Accessories |
Part Status Active | Interconnect System Arduino MKR |
Type MCU 32-Bit | Suggested Programming Environment Arduino, Javascript, Mbed-Enabled, MicroPython, TensorFlow Lite |
Core Processor ARM® Cortex®-M4, Cortex®-M7 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 391,67000 Kč | 2 391,67 Kč |
| 10 | 2 343,79700 Kč | 23 437,97 Kč |
| 25 | 2 303,27080 Kč | 57 581,77 Kč |
| 50 | 2 242,17060 Kč | 112 108,53 Kč |
| Unit Price without VAT: | 2 391,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 893,92070 Kč |