i.MX 8M Mini Portenta X8 i.MX, Pro ARM® Cortex®-A53, Cortex®-M4 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
i.MX 8M Mini Portenta X8 i.MX, Pro ARM® Cortex®-A53, Cortex®-M4 MPU Embedded Evaluation Board
Introducing the Portenta X8 by Arduino Pro
ASX00049 | DigiKey

ABX00049

DigiKey Part Number
1050-ABX00049-ND
Manufacturer
Manufacturer Product Number
ABX00049
Description
PORTENTA X8
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
The Arduino Portenta X8 is a high-performance system on module for industrial IoT. It combines an NXP i.MX 8M Mini (4+1 cores) running embedded Linux with an STM32H7 (2 cores) for real-time Arduino tasks. This powerful board offers digital and analog I/O capabilities, enabling complex applications. Its dual-processor architecture allows for multi-threaded operations alongside time-critical tasks. Compatibility with shield and carrier boards extends functionality and provides reference designs for custom solutions. The Portenta X8 is ideal for developers pushing industrial IoT boundaries, offering a robust platform for sophisticated embedded systems requiring both high-level processing and real-time control. It's perfect for projects demanding advanced computing in compact, efficient packages.
Datasheet
 Datasheet
EDA/CAD Models
ABX00049 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-A53, Cortex®-M4
Mfr
Platform
Series
Utilized IC / Part
i.MX 8M Mini
Packaging
Bulk
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Type
MPU
Suggested Programming Environment
Arduino
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 191,20000 Kč4 191,20 Kč
104 107,41900 Kč41 074,19 Kč
254 036,02560 Kč100 900,64 Kč
503 929,37680 Kč196 468,84 Kč
Manufacturers Standard Package
Unit Price without VAT:4 191,20000 Kč
Unit Price with VAT:5 071,35200 Kč