



ABX00074 | |
|---|---|
DigiKey Part Number | 1050-ABX00074-ND |
Manufacturer | |
Manufacturer Product Number | ABX00074 |
Description | PORTENTA C33 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | The Arduino Portenta H7 (ABX00074) is a high-performance microcontroller board featuring the ARM® Cortex®-M0+ MCU, ideal for advanced embedded applications. This versatile board supports a variety of programming environments including Arduino, JavaScript, Mbed-Enabled, MicroPython, and TensorFlow Lite, making it suitable for diverse development needs. It integrates the Arduino MKR interconnect system, allowing seamless connectivity with other MKR boards and accessories. The Portenta H7 comes with essential peripherals and accessories, providing a comprehensive development platform for engineers. |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part R7FA6M5, RA6M5 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System Arduino MKR |
Type MCU 32-Bit | Suggested Programming Environment Arduino, MicroPython |
Core Processor ARM® Cortex®-M33 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 037,30000 Kč | 1 037,30 Kč |
| 10 | 1 016,51300 Kč | 10 165,13 Kč |
| 25 | 998,88320 Kč | 24 972,08 Kč |
| 50 | 972,41740 Kč | 48 620,87 Kč |
| 100 | 928,32370 Kč | 92 832,37 Kč |
| Unit Price without VAT: | 1 037,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 255,13300 Kč |
















