



ABX00131 | |
|---|---|
DigiKey Part Number | 1050-ABX00131-ND |
Manufacturer | |
Manufacturer Product Number | ABX00131 |
Description | ARDUINO STELLA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | DCU040, nRF52840 - 802.15.4 (Ultra Wideband UWB), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 6.24GHz ~ 8.24GHz Evaluation Board |
Datasheet | Datasheet |
Category | Antenna Type PCB Trace Antenna(s) On-Board |
Manufacturer Arduino | Utilized IC / Part DCU040, nRF52840 |
Packaging Bulk | RF Type 802.15.4 (Ultra Wideband UWB), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz, 6.24GHz ~ 8.24GHz |
Type Transceiver; 802.15.4 (Ultra Wideband UWB), Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz, 6.24GHz ~ 8.24GHz | Base Product Number |
Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 593,75000 Kč | 1 593,75 Kč |
| Unit Price without VAT: | 1 593,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 928,43750 Kč |







