
ASX00074 | |
|---|---|
DigiKey Part Number | 1050-ASX00074-ND |
Manufacturer | |
Manufacturer Product Number | ASX00074 |
Description | PORTENTA UWB SHIELD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | DCU150, SR150 Transceiver Wireless (RF/RFID) Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part DCU150, SR150 |
Manufacturer Arduino | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Arduino |
Part Status Active | Note PCB Trace Antenna(s) On-Board |
Platform Arduino | Primary Attributes 802.15.4 (Ultra Wideband UWB), 6.24GHz ~ 8.24GHz |
Type Wireless (RF/RFID) | Base Product Number |
Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 258,83000 Kč | 1 258,83 Kč |
| Unit Price without VAT: | 1 258,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 523,18430 Kč |




