
22692 | |
|---|---|
DigiKey Part Number | 1568-22692-ND |
Manufacturer | |
Manufacturer Product Number | 22692 |
Description | PORTENTA C33 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RA6M5, R7FA6M5 Portenta C33 RA ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Category | Platform |
Mfr | Utilized IC / Part RA6M5, R7FA6M5 |
Series | Mounting Type Fixed |
Packaging Bag | Contents Board(s) |
Part Status Active | Interconnect System Arduino MKR |
Type MCU 32-Bit | Suggested Programming Environment Arduino, MicroPython |
Core Processor ARM® Cortex®-M33 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 069,56000 Kč | 2 069,56 Kč |
| Unit Price without VAT: | 2 069,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 504,16760 Kč |


