ATmega32U4 Arduino Leonardo with Headers AVR® Atmega, Maker AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATmega32U4 Arduino Leonardo with Headers AVR® Atmega, Maker AVR MCU 8-Bit Embedded Evaluation Board
A000057
A000057

A000057

DigiKey Part Number
1050-1040-ND
Manufacturer
Manufacturer Product Number
A000057
Description
ARDUINO LEONARDO W/ HDRS ATMEGA3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
The Arduino Leonardo with Headers (A000057) is an 8-bit AVR MCU evaluation board featuring the ATmega32U4 microcontroller. This board offers 20 digital I/O pins, 7 of which can be used as PWM outputs and 12 as analog inputs, providing versatile connectivity options. It supports an Arduino R3 Shield interconnect system and operates at a clock speed of 16 MHz with a 5V logic level. It offers UART, I2C, and SPI communction along with 2.5KB SRAM, 32KB FLASH, and 1KB EEPROM. The Leonardo is fully compatible with the Arduino IDE, making it an excellent choice for both prototyping and development projects.
Datasheet
 Datasheet
EDA/CAD Models
A000057 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
ATmega32U4
Series
Mounting Type
Fixed
Packaging
Box
Contents
Board(s)
Part Status
Active
Interconnect System
Arduino R3 Shield
Type
MCU 8-Bit
Suggested Programming Environment
Arduino
Core Processor
AVR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 586
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1499,75000 Kč499,75 Kč
10489,67300 Kč4 896,73 Kč
25481,27400 Kč12 031,85 Kč
50468,46540 Kč23 423,27 Kč
100447,25950 Kč44 725,95 Kč
250427,31180 Kč106 827,95 Kč
500415,76250 Kč207 881,25 Kč
Manufacturers Standard Package
Unit Price without VAT:499,75000 Kč
Unit Price with VAT:604,69750 Kč