TVS Diodes

Results: 93 988
Stocking Options
Environmental Options
Media
Exclude
93 988Results

Showing
of 93 988
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PESD4USB5B-TBRX
TVS DIODE 3.3VWM 3VC DFN2510A-10
Nexperia USA Inc.
59 394
In Stock
1 : 2,94000 Kč
Cut Tape (CT)
5 000 : 1,11583 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
5.5V
3V (Typ)
5A (8/20µs)
-
No
HDMI
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-XFDFN
DFN2510A-10
3-SMD
TVS DIODE 4VWM 8VC SLP0603P2X3F
Semtech Corporation
10 032
In Stock
1 : 3,36000 Kč
Cut Tape (CT)
15 000 : 3,37508 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
4V
6V
8V
20A (8/20µs)
160W
No
USB
0.65pF @ 1MHz
-
-
-
Surface Mount
0201 (0603 Metric)
SLP0603P2X3F
NSR0140P2T5G
TVS DIODE 5VWM 12.3VC SOD923
onsemi
12 164
In Stock
1 : 3,57000 Kč
Cut Tape (CT)
8 000 : 0,55104 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
12.3V
8.7A (8/20µs)
107W
No
General Purpose
65pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
177 108
In Stock
1 : 3,78000 Kč
Cut Tape (CT)
10 000 : 0,61178 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
5.8V
20V
4A (8/20µs)
80W
No
-
8.5pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
TMP6131QDYATQ1
TVS DIODE 5.5VWM 14VC SOT5X3
Texas Instruments
271 181
In Stock
1 : 4,41000 Kč
Cut Tape (CT)
3 000 : 1,73863 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
14V
6A (8/20µs)
90W
No
USB
12pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-79, SOD-523
SOT-5X3
SC-76, SOD-523
TVS DIODE 5VWM 18.6VC SOD523
onsemi
248 656
In Stock
1 : 4,41000 Kč
Cut Tape (CT)
3 000 : 0,80240 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
18.6V
9.4A (8/20µs)
174W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
giguard_750sq
TVS DIODE 7VWM 13VC 0402
KYOCERA AVX
197 588
In Stock
1 : 4,41000 Kč
Cut Tape (CT)
10 000 : 0,72544 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
7V
9V
13V
6A
72W
No
Ethernet, HDMI, USB
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1005 Metric)
0402
SOD-523
TVS DIODE 3.3VWM 14.1VC SOD523
onsemi
159 169
In Stock
1 : 4,41000 Kč
Cut Tape (CT)
8 000 : 0,68427 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
14.1V
11.2A (8/20µs)
158W
No
General Purpose
105pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
TVS DIODE 3.3VWM 14.1VC SOD523
onsemi
0
In Stock
66 000
Marketplace
Check Lead Time
1 : 4,41000 Kč
Cut Tape (CT)
3 000 : 0,80240 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
14.1V
11.2A (8/20µs)
158W
No
General Purpose
105pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
TVS DIODE 12VWM 25VC SOD523
onsemi
62 495
In Stock
1 : 4,41000 Kč
Cut Tape (CT)
3 000 : 0,80632 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V (Max)
14.1V
25V
9.6A (8/20µs)
240W
No
General Purpose
55pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
giguard_750sq
TVS DIODE 5VWM 16VC 0603
KYOCERA AVX
358 649
In Stock
1 : 4,62000 Kč
Cut Tape (CT)
5 000 : 0,86554 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.7V
16V
3A
45W
No
Ethernet, HDMI, USB
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
0603 (1608 Metric)
0603
SOD-923
TVS DIODE 3.3VWM 11.5VC SOD923
onsemi
66 915
In Stock
1 : 4,62000 Kč
Cut Tape (CT)
8 000 : 0,73824 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5V
11.5V
2A (8/20µs)
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SC-76, SOD-523
TVS DIODE 5VWM SOD523
onsemi
186 178
In Stock
1 : 4,83000 Kč
Cut Tape (CT)
3 000 : 0,90284 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
-
-
50W
No
General Purpose
32pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
16 363
In Stock
1 : 4,83000 Kč
Cut Tape (CT)
15 000 : 0,76010 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5.9V
3.8V (Typ)
3A (8/20µs)
12W
No
HDMI, USB
0.15pF @ 10GHz
-55°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
PG-WLL-2-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TVS DIODE 22VWM 38VC SOT233
onsemi
22 516
In Stock
1 : 5,04000 Kč
Cut Tape (CT)
3 000 : 0,96332 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
22V
25.65V
38V
1A
40W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
DFN1308-6
TVS DIODE 3.3VWM 4.5VC DFN1308-6
Nexperia USA Inc.
22 040
In Stock
1 : 5,04000 Kč
Cut Tape (CT)
10 000 : 1,95141 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
5V
4.5V
11A (8/20µs)
-
No
Telecom
0.8pF @ 1MHz
-55°C ~ 150°C (TA)
-
-
Surface Mount
6-XFDFN
DFN1308-6
S1MSWFN-7
TVS DIODE 5.5VWM 12VC SOD923
Diodes Incorporated
245 861
In Stock
1 : 5,25000 Kč
Cut Tape (CT)
10 000 : 0,89966 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6.2V
12V
9A (8/20µs)
108W
No
General Purpose
54pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
56 828
In Stock
1 : 5,25000 Kč
Cut Tape (CT)
10 000 : 0,89624 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V (Max)
3.7V
15V
2A (8/20µs)
30W
No
-
0.35pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SOD-882
CST2
SOD-323
TVS DIODE 5VWM 14VC SOD323
Diodes Incorporated
914 658
In Stock
1 : 5,46000 Kč
Cut Tape (CT)
3 000 : 1,12458 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
0201 (0603 Metric)
TVS DIODE 5.5VWM 41VC WLL-2-1
Infineon Technologies
353 657
In Stock
1 : 5,46000 Kč
Cut Tape (CT)
15 000 : 0,83950 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
9.5V (Typ)
41V
3A (8/20µs)
27.5W
No
HDMI
0.28pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
WLL-2-1
S1MSWFN-7
TVS DIODE 5VWM 14VC SOD923
Diodes Incorporated
246 195
In Stock
1 : 5,46000 Kč
Cut Tape (CT)
10 000 : 0,93036 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
NSR0140P2T5G
TVS DIODE 3.3VWM 10.4VC SOD923
onsemi
14 115
In Stock
1 : 5,46000 Kč
Cut Tape (CT)
8 000 : 0,86430 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
10.4V
9.8A (8/20µs)
102W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
1N4148WTQ-7
TVS DIODE 5VWM 14VC SOD523
Diodes Incorporated
1 791
In Stock
1 : 5,46000 Kč
Cut Tape (CT)
3 000 : 1,11667 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
340 614
In Stock
1 : 5,67000 Kč
Cut Tape (CT)
10 000 : 0,96423 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.6V (Max)
4V
15V
2A (8/20µs)
30W
No
-
0.2pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SOD-882
CST2
2 DFN
TVS DIODE 1VWM 5.2VC 2DFN
onsemi
217 429
In Stock
1 : 5,67000 Kč
Cut Tape (CT)
10 000 : 0,88966 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
1V (Max)
1.4V
5.2V
8A
-
No
USB
0.18pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
2-DFN (0.6x0.3)
Showing
of 93 988

TVS Diodes


A TVS diode (transient voltage suppressor) is a semiconductor protection diode designed to clamp damaging voltage spikes before they reach sensitive electronics. Under normal operation, the device remains in a non-conductive state up to its reverse standoff voltage (VRWM). When a transient event such as an ESD event, inductive load switching surge, or lightning-induced overvoltage exceeds the breakdown voltage (VBR), the TVS diode rapidly enters conduction and limits the voltage to a defined clamping voltage. This extremely fast response, typically faster than traditional Zener diodes, varistors, or thyristors, makes TVS devices ideal for protecting MOSFETs, ICs, rectifiers, and signal lines from electrostatic discharge and surge current events. Available in unidirectional and bidirectional versions, TVS diodes are commonly used across power rails, in parallel with signal lines, or at circuit interfaces exposed to external connections.