RF Transceiver ICs

Results: 4 655
Stocking Options
Environmental Options
Media
Exclude
4 655Results

Showing
of 4 655
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
32-VFQFN Exposed Pad
IC RF TXRX+MCU WIFI 32QFN
Espressif Systems
13 978
In Stock
1 : 25,62000 Kč
Cut Tape (CT)
5 000 : 22,04790 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
TxRx + MCU
WiFi
802.11b/g/n
-
2.4GHz
54Mbps
20dBm
-91dBm
-
I2C, I2S, SPI, UART
8
2.7V ~ 3.6V
50mA ~ 56mA
120mA ~ 170mA
-
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
48-VFQFN Exposed Pad
IC RF TXRX+MCU BLE 48QFN
Espressif Systems
5 479
In Stock
1 : 38,64000 Kč
Cut Tape (CT)
5 000 : 31,49700 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth, WiFi
802.11b/g/n, Bluetooth 4.2
8DPSK, DSSS, DQPSK, OFDM
2.412GHz ~ 2.484GHz
150Mbps
20.5dBm
-97dBm
448kB ROM, 520kB SRAM
ADC, I2C, I2S, SDIO, SPI, PWM, UART
34
2.3V ~ 3.6V
95mA ~ 100mA
130mA ~ 240mA
-40°C ~ 125°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (5x5)
56 QFN
IC RF TXRX+MCU BLE 56QFN
Espressif Systems
1 505
In Stock
1 : 38,85000 Kč
Strip
Strip
Active
Not Verified
TxRx + MCU
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.412GHz ~ 2.484GHz
150Mbps
21dBm
-98.4dBm
-
I2C, I2S, SPI, UART, USB
30
3.3V
-
-
-40°C ~ 105°C
-
-
Surface Mount
56-VFQFN Exposed Pad
56-QFN (7x7)
ESP32-U4WDH
IC RF TXRX+MCU BLE 48QFN
Espressif Systems
4 464
In Stock
1 : 41,79000 Kč
Cut Tape (CT)
5 000 : 39,47641 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth, WiFi
-
-
2.4GHz
-
19.5dBm
-
4MB Flash, 448kB ROM, 520kB SRAM
I2C, I2S, SPI, UART
-
-
-
-
-
-
-
Surface Mount
48-QFN
48-QFN (5x5)
18 045
In Stock
1 : 42,84000 Kč
Cut Tape (CT)
4 000 : 25,91773 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1
-
2.4GHz
-
2.5dBm
-94dBm
48kB RAM, 144kB ROM
ADC, GPIO, I2C, SPI, UART
6
1.1V ~ 3.3V
2.2mA
3.5mA
-40°C ~ 85°C
-
-
Surface Mount
17-XFBGA, WLCSP
17-WLCSP (2.032x1.694)
AT86RF212B-ZU
IC RF TXRX+MCU 802.15.4 32QFN
Microchip Technology
7 553
In Stock
1 : 46,62000 Kč
Cut Tape (CT)
5 000 : 38,42655 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, General ISM < 1GHz
6LoWPAN, Zigbee®
BPSK, O-QPSK
769MHz ~ 935MHz
1Mbps
10dBm
-110dBm
128B SRAM
SPI
-
1.8V ~ 3.6V
8.7mA ~ 9.2mA
9.5mA ~ 26.5mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
ESP32-C3FH4X
ESP32-C3FH4X IS AN LOW-POWER AND
Espressif Systems
4 694
In Stock
1 : 51,03000 Kč
Cut Tape (CT)
5 000 : 27,29740 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
-
150Mbps
20dBm
-97dBm
384kB ROM, 408kB SRAM
ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, TWAI, UART
22
2.3V ~ 3.6V
84mA ~ 87mA
276mA ~ 335mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
MFG_336~32QFN-.90-4X4~~32
IC RF TXRX+MCU BLE 32QFN
Silicon Labs
2 450
In Stock
1 : 52,08000 Kč
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.2
2FSK, DSSS, GFSK, GMSK, MSK, OQPSK
2.4GHz ~ 2.4835GHz
2Mbps
6dBm
-106.7dBm
512kB Flash, 32kB RAM
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
18
1.71V ~ 3.8V
3.6mA ~ 4.5mA
4.1mA ~ 8.5mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (4x4)
56 QFN
IC RF TXRX+MCU BLE 56QFN
Espressif Systems
2 732
In Stock
1 : 52,70000 Kč
Cut Tape (CT)
2 000 : 47,87565 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.412GHz ~ 2.484GHz
150Mbps
21dBm
-98.4dBm
8MB PSRAM
I2C, I2S, SPI, UART, USB
30
3.3V
-
-
-40°C ~ 85°C
-
-
Surface Mount
56-VFQFN Exposed Pad
56-QFN (7x7)
24 VFQFN
IC RF TXRX+MCU 802.15.4 24VQFN
Texas Instruments
4 735
In Stock
1 : 57,53000 Kč
Cut Tape (CT)
3 000 : 30,06830 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Wireless M-Bus, Zigbee®
DSSS, GFSK, QPSK
2.36GHz ~ 2.51GHz
3Mbps
8dBm
-102dBm
512kB Flash, 12kB ROM, 36kB SRAM
GPIO, I2C, PWM, SPI, UART
12
1.71V ~ 3.8V
5.3mA ~ 9mA
4mA ~ 19mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
MFG_336~40QFN-.90-5X5~~40
IC RF TXRX+MCU BLE 40QFN
Silicon Labs
4 203
In Stock
1 : 60,68000 Kč
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.2
2FSK, DSSS, GFSK, GMSK, MSK, OQPSK
2.4GHz ~ 2.4835GHz
2Mbps
6dBm
-106.7dBm
512kB Flash, 32kB RAM
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
26
1.71V ~ 3.8V
3.6mA ~ 4.5mA
4.1mA ~ 8.5mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
40 VQFN
SIMPLELINK 32BIT ARM CORTEX-M0+
Texas Instruments
2 360
In Stock
1 : 61,52000 Kč
Cut Tape (CT)
3 000 : 32,31424 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
DSSS, GFSK, QPSK
-
2Mbps
8dBm
-102dBm
512kB Flash, 12kB ROM, 64kB SRAM
ADC, GPIO, I2C, JTAG, PWM, SPI, UART
26
1.71V ~ 3.8V
5.3mA ~ 9mA
4.5mA ~ 19mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (5x5)
6 128
In Stock
1 : 61,73000 Kč
Cut Tape (CT)
4 000 : 37,58395 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
-
2.4GHz
2Mbps
4dBm
-96dBm
192kB Flash, 24kB RAM
ADC, PDM, PWM, SPI, UART
-
1.7V ~ 3.6V
4.6mA
4.6mA ~ 7mA
-
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
MFG_336~32QFN-.90-4X4~~32
IC RF TXRX+MCU 802.15.4 32QFN
Silicon Labs
2 435
In Stock
1 : 63,83000 Kč
Tray
-
Tray
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Zigbee®
DSSS, GFSK, GMSK, OOK, O-QPSK
2.4GHz
2Mbps
8dBm
-106.7dBm
768kB Flash, 64kB RAM
GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
18
1.8V ~ 3.8V
3.6mA
4.1mA ~ 11.3mA
-40°C ~ 125°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (4x4)
24 QFN
IC RF TXRX ISM<1GHZ 24QFN
STMicroelectronics
117 525
In Stock
1 : 64,46000 Kč
Cut Tape (CT)
4 000 : 33,78731 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM < 1GHz
SIGFOX™, Wireless M-Bus
2GFSK, 4GFSK, ASK, OOK
-
500kbps
10dBm
-130dBm
-
SPI, UART
4
1.8V ~ 3.6V
8mA
27mA
-40°C ~ 85°C
-
-
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
TPS2231MRGPR
IC RF TXRX ISM<1GHZ 20QFN
Texas Instruments
82 054
In Stock
1 : 75,59000 Kč
Cut Tape (CT)
3 000 : 46,86222 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
2FSK, 4FSK, ASK, GFSK, MSK, OOK
300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz
600kbps
12dBm
-116dBm
-
SPI
-
1.8V ~ 3.6V
14.3mA ~ 17.1mA
12.3mA ~ 34.2mA
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
40 QFN
IC RF TXRX+MCU 802.15.4 40QFN
Nordic Semiconductor ASA
30 208
In Stock
1 : 76,01000 Kč
Cut Tape (CT)
4 000 : 46,50579 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-95dBm
256kB Flash, 32kB RAM
GPIO, I2S, SPI, UART, USB
18
1.7V ~ 5.5V
4.7mA
4.9mA
-40°C ~ 105°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
2 171
In Stock
1 : 80,21000 Kč
Cut Tape (CT)
1 500 : 51,80305 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
MFG_336~40QFN-.90-5X5~~40
IC RF TXRX+MCU BLE 40QFN
Silicon Labs
1 762
In Stock
1 : 80,21000 Kč
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
-
2-FSK, 2-GFSK, DSSS, GFSK, GMSK, MSK, O-QPSK
2.4GHz
2Mbps
10dBm
-105.7dBm
1MB Flash, 128kB RAM
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
26
1.71V ~ 3.8V
4.4mA ~ 8.6mA
5mA ~ 160mA
-40°C ~ 125°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
2 386
In Stock
1 : 84,62000 Kč
Cut Tape (CT)
3 000 : 52,58151 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
56 QFN
IC RF TXRX+MCU BLE 56QFN
Espressif Systems
2 247
In Stock
1 : 85,04000 Kč
Cut Tape (CT)
2 000 : 47,87565 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.412GHz ~ 2.484GHz
150Mbps
21dBm
-98.4dBm
8MB Flash
I2C, I2S, SPI, UART, USB
30
3.3V
-
-
-40°C ~ 85°C
-
-
Surface Mount
56-VFQFN Exposed Pad
56-QFN (7x7)
20-VFQFN Exposed Pad
IC RF TXRX ISM>1GHZ 20QFN
Nordic Semiconductor ASA
2 099
In Stock
1 : 85,04000 Kč
Tray
-
Tray
Active
Not Verified
TxRx Only
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-94dBm
-
SPI
-
1.9V ~ 3.6V
12.6mA ~ 13.5mA
7mA ~ 11.3mA
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
AT86RF212B-ZU
IC RF TXRX+MCU 802.15.4 32QFN
Microchip Technology
1 114
In Stock
1 : 86,51000 Kč
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4, General ISM > 1GHz
6LoWPAN, Zigbee®
O-QPSK
2.4GHz
2Mbps
4dBm
-101dBm
128B SRAM
SPI
-
1.8V ~ 3.6V
11.3mA ~ 11.8mA
7.2mA ~ 13.8mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
56 QFN
IC RF TXRX+MCU BLE 56QFN
Espressif Systems
3 244
In Stock
1 : 86,93000 Kč
Cut Tape (CT)
2 000 : 48,71568 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.4GHz
150Mbps
21dBm
-104.5dBm
4MB Flash, 2MB SRAM
ADC, GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB
45
3V ~ 3.6V
88mA ~ 91mA
283mA ~ 340mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
56-VFQFN Exposed Pad
56-QFN (7x7)
50-WLCSP
IC RF TXRX+MCU ISM>1GHZ 50WLCSP
Nordic Semiconductor ASA
94 464
In Stock
1 : 88,82000 Kč
Cut Tape (CT)
7 000 : 52,85839 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
General ISM > 1GHz
Bluetooth v5.3
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
512kB Flash, 64kB RAM
I2S, SPI, UART
32
1.7V ~ 3.6V
5.4mA
7.5mA
-
-
-
Surface Mount
50-XFBGA, WLCSP
50-WLCSP (2.96x3.23)
Showing
of 4 655

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.