
ESP32-C3FH4X | |
|---|---|
DigiKey Part Number | 1965-ESP32-C3FH4XTR-ND - Tape & Reel (TR) 1965-ESP32-C3FH4XCT-ND - Cut Tape (CT) 1965-ESP32-C3FH4XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-C3FH4X |
Description | ESP32-C3FH4X IS AN LOW-POWER AND |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 384kB ROM, 408kB SRAM |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, TWAI, UART |
Series | GPIO 22 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 3.6V |
Part Status Active | Current - Receiving 84mA ~ 87mA |
Type TxRx + MCU | Current - Transmitting 276mA ~ 335mA |
RF Family/Standard Bluetooth, WiFi | Operating Temperature -40°C ~ 105°C (TA) |
Protocol | Mounting Type Surface Mount |
Data Rate (Max) 150Mbps | Package / Case 32-VFQFN Exposed Pad |
Power - Output 20dBm | Supplier Device Package 32-QFN (5x5) |
Sensitivity -97dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 45,29300 Kč | 452,93 Kč |
| 25 | 42,78560 Kč | 1 069,64 Kč |
| 100 | 39,32090 Kč | 3 932,09 Kč |
| 250 | 37,24288 Kč | 9 310,72 Kč |
| 500 | 35,77430 Kč | 17 887,15 Kč |
| 1 000 | 34,38989 Kč | 34 389,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 27,29740 Kč | 136 487,00 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |











