
VS3V3BA1EST15R | |
|---|---|
DigiKey Part Number | VS3V3BA1EST15RTR-ND - Tape & Reel (TR) VS3V3BA1EST15RCT-ND - Cut Tape (CT) VS3V3BA1EST15RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS3V3BA1EST15R |
Description | TVS DIODE 3.3VWM 8VC DSN0603-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2, SOD-962, SMD0603 |
Datasheet | Datasheet |
EDA/CAD Models | VS3V3BA1EST15R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 28W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 100 | 2,15860 Kč | 215,86 Kč |
| 500 | 1,58366 Kč | 791,83 Kč |
| 1 000 | 1,39763 Kč | 1 397,63 Kč |
| 2 000 | 1,24046 Kč | 2 480,92 Kč |
| 5 000 | 1,06989 Kč | 5 349,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,91033 Kč | 13 654,95 Kč |
| 30 000 | 0,82991 Kč | 24 897,30 Kč |
| 45 000 | 0,78892 Kč | 35 501,40 Kč |
| 75 000 | 0,74286 Kč | 55 714,50 Kč |
| 105 000 | 0,71557 Kč | 75 134,85 Kč |
| 150 000 | 0,68906 Kč | 103 359,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |








