
Z8F6423FT020SG | |
|---|---|
DigiKey Part Number | 269-4287-ND |
Manufacturer | |
Manufacturer Product Number | Z8F6423FT020SG |
Description | IC MCU 8BIT 64KB FLASH 80QFP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | Z8F6423FT020SG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | eZ8 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 60 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-BQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,87000 Kč | 190,87 Kč |
| 10 | 148,18300 Kč | 1 481,83 Kč |
| 66 | 128,86727 Kč | 8 505,24 Kč |
| 132 | 123,97727 Kč | 16 365,00 Kč |
| 264 | 119,95106 Kč | 31 667,08 Kč |
| 528 | 116,63752 Kč | 61 584,61 Kč |
| 1 056 | 113,91077 Kč | 120 289,77 Kč |
| Unit Price without VAT: | 190,87000 Kč |
|---|---|
| Unit Price with VAT: | 230,95270 Kč |







