Z8F6423FT020 Z8 Encore! XP® eZ8 MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8F64200100KITG

DigiKey Part Number
269-4540-ND
Manufacturer
Manufacturer Product Number
Z8F64200100KITG
Description
Z8F6423FT020 EVAL BRD
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Z8F6423FT020 Z8 Encore! XP® eZ8 MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 8-Bit
Core Processor
eZ8
Platform
-
Utilized IC / Part
Z8F6423FT020
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply, Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 891,35000 Kč3 891,35 Kč
Manufacturers Standard Package
Unit Price without VAT:3 891,35000 Kč
Unit Price with VAT:4 708,53350 Kč