
MPQ-Z8 | |
|---|---|
DigiKey Part Number | 770-1002-ND |
Manufacturer | |
Manufacturer Product Number | MPQ-Z8 |
Description | ISP 4PORT Z8 ENCORE MCU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Z8 Encore! MPQ Programmer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RPM Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Programmer | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | Z8 Encore! | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 455,52000 Kč | 13 455,52 Kč |
| Unit Price without VAT: | 13 455,52000 Kč |
|---|---|
| Unit Price with VAT: | 16 281,17920 Kč |







